MIMX9111DVXXJAA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: 146,75100 Kč
Datasheet
ARM® Cortex®-A55 Microprocessor IC i.MX 91 1 Core, 64-Bit 1.4GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX9111DVXXJAA

DigiKey Part Number
568-MIMX9111DVXXJAA-ND
Manufacturer
Manufacturer Product Number
MIMX9111DVXXJAA
Description
MIMX9111DVXXJAA
Customer Reference
Detailed Description
ARM® Cortex®-A55 Microprocessor IC i.MX 91 1 Core, 64-Bit 1.4GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
ARM® Cortex®-A55
Number of Cores/Bus Width
1 Core, 64-Bit
Speed
1.4GHz
Co-Processors/DSP
-
RAM Controllers
LPDDR4
Graphics Acceleration
No
Display & Interface Controllers
RGB
Ethernet
GbE (1)
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
-
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
Boot Security, Cryptography, eFuse, Random Number Generator, Secure RTC, Tamper Detection
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Additional Interfaces
CANbus, DMA, GPIO, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes