nRF9161 System-in-Package (SiP)

Nordic Semiconductor’s fully integrated SiP features 64 MHz Arm® Cortex®-M33 and multimode LTE-M/NB-IoT modem

Image of Nordic Semiconductor's nRF9161 System-in-Package (SiP)Nordic Semiconductor’s nRF9161 SiP solutions are specifically designed for cellular IoT and DECT NR+ applications. Leveraging low-power LTE technology, advanced processing capabilities, and robust security features, the nRF9161 offers unparalleled performance and versatility. It offers enhanced capabilities compared to its predecessor (nRF9160), including DECT NR+ support and 3GPP release 14 LTE-M/NB-IoT support.

Benefits
  • Enhanced capabilities:
    • The nRF9161 surpasses its predecessor, with improved features including support for DECT NR+ and 3GPP Release 14 LTE-M/NB-IoT LTE stack
  • Global connectivity and power efficiency:
    • The integrated modem of the nRF9161 enables global connectivity without regional limitations, and include unique modem features for further power saving and ease of use
  • Unleashing the potential of DECT NR+:
    • Harness the capabilities of the DECT NR+ stack with the nRF9161, enabling massive mesh applications that prioritize reliability, secure connections, long range, and scalability
Features
  • Fully integrated SiP with 64 MHz Arm Cortex-M33 and multimode LTE-M/NB-IoT modem with DECT NR+ support and GNSS
  • 700 MHz to 2200 MHz LTE band support
  • 1.9 GHz NR+ band support
  • Certified for global operation
  • Dedicated programmable application processor and memory
  • 64 MHz Arm Cortex-M33
  • 1 MB Flash + 256 KB RAM
  • Arm TrustZone + Arm CryptoCell 310
Applications
  • Asset tracking
  • Smart metering
  • Smart cities
  • Smart agriculture
  • Predictive maintenance
  • Portable medical devices
  • Industry 4.0

nRF9161 System-in-Package (SiP)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RF TXRX+MCU CELL LTE-M/NB-IOTNRF9161-LACA-RIC RF TXRX+MCU CELL LTE-M/NB-IOT0 - Immediate$686.77View Details
IC RF TXRX+MCU CELL LTE-M/NB-IOTNRF9161-LACA-R7IC RF TXRX+MCU CELL LTE-M/NB-IOT543 - Immediate$686.77View Details

Related Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR NRF9161NRF9161-DKEVAL BOARD FOR NRF916155 - Immediate$3,313.10View Details
Published: 2024-01-09