Brad M12 Power L-Code Connector System

Molex's connector system meets PROFIBUS and PROFINET International (PI) standards for PROFINET systems

Image of Molex's Brad M12 Power L-Code Connector System Molex's Brad M12 power L-code connector system is the ultimate solution for Industry 4.0 electric propulsion needs. Meeting PROFIBUS and PROFINET International (PI) standards for PROFINET systems, this compact yet powerful connector delivers up to four times the power of standard M12 connectors, making it ideal for high-power applications. With an IP67-sealed interface, this connector enhances protection against dust and water ingress. At the same time, the weld-slag and oil-resistant (WSOR) cables provide additional protection against even the harshest environments, ensuring durability and reliability for a connection that lasts. The connector is designed to establish an open-industry connector standard, allowing for compatibility with a wide array of platforms and manufacturers, making it a versatile and effective solution across multiple applications and industries.

Features

  • Products developed according to IEC standard 61076-2-111
  • Pins enclosed in the contact carrier enhance operator safety by eliminating the chance of electrical shock due to exposed pins
  • PI selected: enables immediate implementation into PROFINET applications
  • Brad M12 power L-code combines the power capabilities of 7/8” connectors with the compact size of the M12 form factor
  • 63 VAC/DC and up to 16.0 A current per pin
    • Delivers four times the power of standard M12 connectors
    • Allows installations over a longer distance and reduced voltage drop due to 2.50 mm² thick wires
  • IP67-sealed interface
    • Provides a sealed connection ideal for use in harsh and wet industrial environments
    • Includes a dust-proof connector that can be temporarily submerged in up to 1 m of water
Applications
  • Industrial automation
  • Power supplies of decentralized I/O
  • Fieldbus-controlled I/O boxes
  • Small server/DC motors and drives
  • Machine tools, presses, molding, and stamping
  • Automotive plants

Brad M12 Power L-Code Connector System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 5POS PLUG TO WIRE 1.64'1205020024CIRC CBL 5POS PLUG TO WIRE 1.64'20 - Immediate$1,261.77View Details
CIRC CBL 5POS RCPT TO WIRE 0.66'1205020023CIRC CBL 5POS RCPT TO WIRE 0.66'0 - Immediate$832.35View Details
CIRC CBL 4POS RCPT TO WIRE 3.28'1205000342CIRC CBL 4POS RCPT TO WIRE 3.28'28 - Immediate$1,058.09View Details
CBL 4POS RCPT RA TO WIRE 3.28'1205000349CBL 4POS RCPT RA TO WIRE 3.28'50 - Immediate$1,044.23View Details
CIRC CBL 5POS RCPT TO WIRE 1.64'1205020012CIRC CBL 5POS RCPT TO WIRE 1.64'0 - Immediate$854.02View Details
CIRC CBL 5POS RCPT TO WIRE 0.66'1205020013CIRC CBL 5POS RCPT TO WIRE 0.66'0 - Immediate$810.37View Details
CIRC CBL 5POS PLUG TO WIRE 0.66'1205020015CIRC CBL 5POS PLUG TO WIRE 0.66'5 - Immediate$1,146.70View Details
CIRC CBL 5POS RCPT TO WIRE 1.64'1205020022CIRC CBL 5POS RCPT TO WIRE 1.64'17 - Immediate$1,086.02View Details
CIRC CBL 5POS PLUG TO WIRE 0.66'1205020025CIRC CBL 5POS PLUG TO WIRE 0.66'1 - Immediate$1,170.43View Details
CIRC CBL 4POS PLUG TO WIRE 3.28'1205000328CIRC CBL 4POS PLUG TO WIRE 3.28'0 - Immediate$1,047.39View Details
CBL 4POS PLUG RA TO WIRE 3.28'1205000335CBL 4POS PLUG RA TO WIRE 3.28'0 - Immediate$1,055.15View Details
CIRC CBL 4POS RCPT TO WIRE 3.28'1205000242CIRC CBL 4POS RCPT TO WIRE 3.28'0 - Immediate$1,012.47View Details
CBL 4POS RCPT RA TO WIRE 3.28'1205000249CBL 4POS RCPT RA TO WIRE 3.28'7 - Immediate$1,197.52View Details
CIRC CBL 5POS RCPT TO WIRE 3.28'1205000314CIRC CBL 5POS RCPT TO WIRE 3.28'0 - Immediate$1,025.40View Details
CBL 5POS RCPT RA TO WIRE 3.28'1205000321CBL 5POS RCPT RA TO WIRE 3.28'6 - Immediate$1,214.31View Details
CIRC CBL 5POS PLUG TO WIRE 3.28'1205000300CIRC CBL 5POS PLUG TO WIRE 3.28'0 - Immediate$1,372.43View Details
CBL 5POS PLUG RA TO WIRE 3.28'1205000307CBL 5POS PLUG RA TO WIRE 3.28'0 - Immediate$1,179.97View Details
CBL 4POS PLUG RA TO WIRE 3.28'1205000235CBL 4POS PLUG RA TO WIRE 3.28'2 - Immediate
23 - Marketplace
$1,421.14View Details
CIRC CBL 4POS PLUG TO WIRE 3.28'1205000228CIRC CBL 4POS PLUG TO WIRE 3.28'0 - Immediate
41 - Marketplace
$529.99View Details
CIRC CBL 5POS RCPT TO WIRE 3.28'1205000214CIRC CBL 5POS RCPT TO WIRE 3.28'2 - Immediate
38 - Marketplace
$1,419.25View Details
Published: 2024-04-03