
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 174,00000 Kč | 1 174,00 Kč |
| 10 | 997,80400 Kč | 9 978,04 Kč |
| 25 | 935,36000 Kč | 23 384,00 Kč |
| 50 | 890,75200 Kč | 44 537,60 Kč |
| 100 | 848,28560 Kč | 84 828,56 Kč |
| 250 | 809,21084 Kč | 202 302,71 Kč |
| Unit Price without VAT: | 1 174,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 420,54000 Kč |

