4.3-10 Connectors

Molex's connectors come in a small form factor with excellent passive intermodulation (PIM) and less torque than current interfaces

Image of Molex's 4.3-10 RF Connector SolutionsMolex's 4.3-10 RF connector system meets the performance needs of next-generation mobile network equipment in a small form factor with best-in-class passive intermodulation (PIM) and less torque than current interfaces. The 4.3-10 RF connector is 30% smaller than DIN 7/16 connectors and decreases operational expenditures by reducing tower loading. They are available in three mating options for right angle and vertical plugs. They offer low-PIM performance (160 dBc at 2 dBm x 43 dBm) and enable wireless service providers to build networks capable of superior performance with an interface already adapted by radio and antenna OEMs.

Features
  • Three mating options
    • Wrench-tighten
    • Quick-lock
    • Hand-tighten
  • Medium (30% smaller than DIN 7/16 connectors)
  • Low-PIM performance (160 dBc at 2 dBm x 43 dBm)
  • Patent-pending weatherproof boots
  • Serialized cables mean 100% data traceability
Applications
  • Small cells
  • Distributed antenna systems (DAS)
  • Mobile networks
  • Base station antennas
  • MIMO antennas
  • Wireless infrastructure

4.3-10 Connectors

ImageManufacturer Part NumberDescriptionShield TerminationAvailable QuantityPriceView Details
CONN 4.3/10 PLG STR 50OHM SOLDER0731626151CONN 4.3/10 PLG STR 50OHM SOLDERSolder0 - Immediate$168.40View Details
CONN 4.3/10 PLG R/A 50OHM SOLDER0731626161CONN 4.3/10 PLG R/A 50OHM SOLDERSolder0 - Immediate$512.35View Details
CONN 4.3/10 JCK STR 50OHM SOLDER0731626141CONN 4.3/10 JCK STR 50OHM SOLDERSolder0 - Immediate$346.05View Details
CONNECTOR 4.3/10 JACK 4 HOLES FL0731626001CONNECTOR 4.3/10 JACK 4 HOLES FLSolder0 - Immediate$237.59View Details
CONN 4.3/10 JACK STR SOLDER FOR0731626691CONN 4.3/10 JACK STR SOLDER FORSolder0 - Immediate$269.75View Details
CONN 4.3/10 PLG STR 50OHM SOLDER0731626171CONN 4.3/10 PLG STR 50OHM SOLDERSolder0 - Immediate$117.61View Details
CONN 4.3/10 PLG R/A 50OHM SOLDER0731626181CONN 4.3/10 PLG R/A 50OHM SOLDERSolder0 - Immediate$389.27View Details
Updated: 2024-05-13
Published: 2017-01-20