4.3/10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731626141

DigiKey Part Number
WM15624-ND
Manufacturer
Manufacturer Product Number
0731626141
Description
CONN 4.3/10 JCK STR 50OHM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.3/10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0731626141 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Tri-Alloy
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 64 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1335,97000 Kč335,97 Kč
10285,48900 Kč2 854,89 Kč
25267,60680 Kč6 690,17 Kč
60251,57700 Kč15 094,62 Kč
120239,57492 Kč28 748,99 Kč
300224,58830 Kč67 376,49 Kč
540215,47604 Kč116 357,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:335,97000 Kč
Unit Price with VAT:406,52370 Kč

Other Suppliers on DigiKey

64In Stock
Ships from WEC