1,000 V/1,600 V Bridge Rectifier Series

Micro Commercial Components bridge rectifiers are designed with an innovative PB-A package to deliver high-voltage reliability and safety

Image of Micro Commercial Components 1,000 V/1,600 V Bridge Rectifier SeriesMicro Commercial Components 1,000 V and 1,600 V bridge rectifier series in an innovative PB-A package are designed to meet the demands of high-reliability power conversion systems. Available in 25 A and 35 A current ratings with 1,000 V and 1,600 V voltage options, this series offers glass-passivated chip junctions and most notably, a high-creepage (>4 mm) PB-A package. The increased creepage distance enhances insulation integrity, making the devices ideal for use in high-voltage, polluted, or moist environments, improving long-term reliability and safety. These rectifiers are well-suited for applications where robust insulation and thermal performance are critical.

Features
  • Glass-passivated chip junction
  • Superior thermal conductivity
 
  • PB-A package with higher creepage (>4 mm) for greater reliability
Applications
  • AC/DC converters
  • SMPS
 
  • UPS
  • Battery chargers

1,000 V/1,600 V Bridge Rectifier Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
BRIDGE RECTIFIER 1000V 25A,PB-A
PBA2510-BPBRIDGE RECTIFIER 1000V 25A,PB-A747 - Immediate$82.10View Details
New Product
BRIDGE RECTIFIER 1600V 35A,PB-A
PBA3516-BPBRIDGE RECTIFIER 1600V 35A,PB-A720 - Immediate$82.10View Details
Published: 2026-01-27