
PBA3516-BP | |
|---|---|
DigiKey Part Number | 353-PBA3516-BP-ND |
Manufacturer | |
Manufacturer Product Number | PBA3516-BP |
Description | BRIDGE RECTIFIER 1600V 35A,PB-A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.6 kV Through Hole PB-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.6 kV | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, PB | |
Supplier Device Package | PB-A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 53,83900 Kč | 538,39 Kč |
| 100 | 37,79010 Kč | 3 779,01 Kč |
| 750 | 29,60607 Kč | 22 204,55 Kč |
| 1 500 | 27,61811 Kč | 41 427,17 Kč |
| 2 250 | 27,55983 Kč | 62 009,62 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |



