FlashBond UVLED82: Instant Adhesion with Precision

UVLED82 high-performance UV-curable adhesive from MG Chemicals is engineered for rapid bonding and precision electronics assembly

Image of MG Chemicals FlashBond UVLED82: Instant Adhesion with PrecisionUVLED82 from MG Chemicals is a one-part, low-viscosity UV light adhesive designed for high-speed, high-precision bonding applications. Engineered to cure within seconds under UV or LED light exposure, this adhesive is ideal for manufacturers seeking fast throughput without compromising bond integrity. Its formulation ensures excellent adhesion to a wide range of substrates, including glass, plastics, and metals, making it a versatile solution across industries such as electronics, optics, and photonics.

The UVLED82 rapid curing profile eliminates the need for heat or mixing, streamlining production processes and reducing energy consumption. Whether users are bonding delicate fiber optic components or encapsulating PCBs, this adhesive delivers consistent performance and reliability. MG Chemicals backs UVLED82 with comprehensive technical support and documentation to ensure seamless integration into a user's workflow.

Features
  • One-part formulation (no mixing required)
  • Low viscosity for precise application
  • Cures in seconds under UV or LED light
  • Compatible with broadband and LED sources
  • Excellent adhesion to glass, metal, and plastics
  • Transparent finish for optical clarity
  • High bond strength
  • No thermal cure required
  • Ideal for automated dispensing systems
  • Reduces production time
  • RoHS compliant
  • Non-conductive
  • Minimal shrinkage upon curing
  • Long shelf life
  • Available in multiple packaging sizes
Applications
  • Edge bonding of semiconductor chips
  • Read/write heads in disk drives
  • Camera module assembly
  • Fiber optic connectors and couplers
  • Photovoltaic cell bonding
  • PCB encapsulation
  • Glob top applications
  • LED module assembly
  • Microelectronic packaging
  • Optical lens bonding
  • Medical device assembly
  • Sensor mounting
  • Touchscreen panel bonding
  • Automotive electronics
  • Aerospace component bonding

FlashBond UVLED82: Instant Adhesion with Precision

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
UV LED ADHESIVESUVLED82-30MLUV LED ADHESIVES29 - Immediate$1,250.43View Details
UV LED ADHESIVESUVLED82-300MLUV LED ADHESIVES3 - Immediate$4,495.67View Details
Published: 2025-08-27