MAX14778 Dual ±25 V Above- and Below-the-Rails 4:1 Analog Multiplexer

Simplify designs with the industry's first ±25 V above- and below-the-rails multiplexer from Analog Devices

Image of Analog Devices' MAX14778 Dual ±25 V Above- and Below-the-Rails 4:1 Analog MultiplexerAnalog Devices' MAX14778 dual 4:1 analog multiplexer supports analog signals up to ±25 V with a single 3.0 V to 5.5 V supply. Each multiplexer has separate control inputs to allow independent switching, making the device ideal for multiplexing different communications signals with the same connector pins. Extended ESD protection of ±5 kV (human body model) enables direct interfacing to cables and connectors. It features a low 1.5 Ω (max.) on-resistance and 3 mΩ (typ.) flatness to maximize signal integrity over the entire common-mode voltage range. Each multiplexer can carry up to 300 mA of continuous current through the multiplexer in either direction. The MAX14778 supports switching of full-speed USB 1.1 signals (12 Mbps) and RS-485 data rates of up to 20 Mbps. It is available in a 20-pin (5 mm x 5 mm) TQFN package and is specified over the -40°C to +85°C extended temperature range.

Video: MAX14778 Demo, Dual 4:1 Analog Multiplexer

Features
  • ±25 V signal range
  • Single 3.0 V to 5.5 V supply
  • Two independent multiplexers
  • 1.5 Ω RON (max.)
  • 3 mΩ RON flatness (typ.)
  • 78 pF input capacitance
  • 75 MHz large-signal bandwidth
  • Break-before-make operation
  • Extended ESD protection on A_ and B_ pins
Applications
  • Audio/data multiplexing
  • Communication systems
  • Connector sharing
  • Gaming machines
  • Handheld industrial devices
  • POS peripherals
  • RS-485/RS-232/USB 1.1 multiplexing

MAX14778 Multiplexer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SWITCH SP4T X 2 1.5OHM 20TQFNMAX14778ETP+IC SWITCH SP4T X 2 1.5OHM 20TQFN4344 - Immediate$329.73View Details
IC SWITCH SP4T X 2 1.5OHM 20TQFNMAX14778ETP+TIC SWITCH SP4T X 2 1.5OHM 20TQFN18142 - Immediate$325.35View Details
Published: 2014-04-29