MAAM-011206 Broadband Darlington Amplifier DC-15 GHz

MACOM's MAAM-011206 Darlington amplifier for use in a variety of applications

Image of Ma-Com's MAAM-011206: Broadband Darlington Amplifier DC-15 GHz MACOM's MAAM-011206 is a versatile, DC-15 GHz, Darlington amplifier with 13.5 dB typical gain and 18 dBm of output power. The amplifier is housed in a leadless 1.5 mm x 1.2 mm plastic SMT package compatible with standard pick and place assembly equipment. It is fabricated using a GaAs process which features full passivation for increased performance and reliability. The device is well suited to diverse applications, such as LO drivers, gain blocks, and RF driver stages.

Features
  • Gain: 14.5 dB at 5 GHz
  • Halogen-free "green" mold compound
  • Lead-free 1.5 mm x 1.2 mm 6-lead TDFN plastic package
  • Adjustable current
  • Single bias operation
  • Noise figure: 4 dB at 5 GHz
  • Output P1dB: 20.5 dBm at 5 GHz
  • RoHS compliant
Applications
  • A&D
  • Test and measurement
  • VSAT/SATCOM
  • Wireless communications
Functional Schematic

Image of Ma-Com's Functional Schematic

MAAM-011206 Broadband Darlington Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAAM-011206MAAM-011206-SMBEVAL BOARD FOR MAAM-0112060 - Immediate$28,166.72View Details
Published: 2017-08-10