MAAM-011206 - Amplifier 0Hz ~ 15GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-011206-SMB

DigiKey Part Number
1465-1818-ND
Manufacturer
Manufacturer Product Number
MAAM-011206-SMB
Description
EVAL BOARD FOR MAAM-011206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAAM-011206 - Amplifier 0Hz ~ 15GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
0Hz ~ 15GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAAM-011206
Note
-
RF Type
-
RF Frequency
0Hz ~ 15GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
228 166,71500 Kč56 333,43 Kč
Unit Price without VAT:28 166,71500 Kč
Unit Price with VAT:34 081,72515 Kč