57041 Magnetic Actuator

Littelfuse’s magnetic actuator provides a non-contact solution that is more aesthetically pleasing than push-button or lever mechanical-type switches

Image of Littelfuse 57041 Magnetic ActuatorDesigned for mounting on a frame, the 57041 from Littelfuse combines a cylindrical bare magnet with an actuator in a single package that is appropriate for use when combined with the 59040 reed sensor series. The ribs on the capsule compress when it is inserted into a mounting hole and provide retaining force. The quick and easy press-fit installation requires no screws, brackets, or glue, providing a non-contact solution that is more aesthetically pleasing than push-button or lever mechanical-type switches.

Applications
  • Battery-powered applications
  • Industrial automation
  • Large and small appliances
  • IoT proximity
  • Limit sensing

57041 Magnetic Actuator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSORS57041-000SENSORS387 - Immediate$50.19View Details
Published: 2023-07-24