
57041-000 | |
|---|---|
DigiKey Part Number | 18-57041-000-ND |
Manufacturer | |
Manufacturer Product Number | 57041-000 |
Description | SENSORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Threaded Barrel Sensor Magnet Stainless Steel Housing |
Datasheet | Datasheet |
Category | Housing Material Stainless Steel |
Manufacturer Littelfuse Inc. | Material - Magnet Alnico 5 (AlNiCo) |
Packaging Bulk | Package / Case Cylinder |
Part Status Active | Operating Temperature 105°C |
For Use With/Related Products Threaded Barrel Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 5 | 44,68400 Kč | 223,42 Kč |
| 10 | 42,64700 Kč | 426,47 Kč |
| 25 | 40,23200 Kč | 1 005,80 Kč |
| 50 | 38,57340 Kč | 1 928,67 Kč |
| 100 | 37,05940 Kč | 3 705,94 Kč |
| 500 | 34,00836 Kč | 17 004,18 Kč |
| 1 000 | 32,87300 Kč | 32 873,00 Kč |
| 5 000 | 30,58590 Kč | 152 929,50 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

