LTC2757 SoftSpan Iout DAC

Analog Devices introduces its LTC2757 18-bit SoftSpan Iout DAC with parallel I/O

Image of Analog Devices' LTC2757 SoftSpan Iout DACAnalog Devices' LTC2757 is an 18-bit multiplying parallel-input, current- output digital-to-analog converter that provides full 18-bit performance, INL and DNL of ±1 LSB maximum, and over temperature without any adjustments. 18-bit monotonicity is guaranteed in all performance grades. This SoftSpan DAC operates from a single 3 V to 5 V supply and offers six output ranges (up to ±10 V) that can be programmed through the parallel interface or pin-strapped for operation in a single range.

In addition to its precision DC specifications, the LTC2757 also offers excellent AC specifications, including 2.1 μs full-scale settling to 1 LSB and 1.4 nV•s glitch impulse.

The LTC2757 uses a bidirectional input/output parallel interface that allows readback of any on-chip register, including DAC output-range settings; and a CLR pin and power-on reset circuit that each reset the DAC output to 0 V regardless of output range.

Features
  • Maximum 18-bit INL error: ±1 LSB overtemperature
  • Program or pin-strap six output ranges:
    • 0 V to 5 V, 0 V to 10 V, –2.5 V to 7.5 V, ±2.5 V, ±5 V, ±10 V
  • Guaranteed monotonic overtemperature
  • Low-glitch impulse 1.4 nV•s (3 V), 3 nV•s (5 V)
  • 18-bit settling time: 2.1 μs
  • 2.7 V to 5.5 V single supply operation
  • Reference current constant for all codes
  • Voltage-controlled offset and gain trims
  • Parallel interface with readback of all registers
  • Clear and power-on-reset to 0 V regardless of output range
  • 48-Pin 7 mm × 7 mm LQFP package
Image of Analog Devices' LTC2757 Typical Application
Applications
  • Instrumentation
  • Medical devices
  • Automatic test equipment
  • Process control and industrial automation
Image of Analog Devices' LTC2757 Integral Nonlinearity

LTC2757 SoftSpan Iout DAC

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC DAC 18BIT 48-LQFPLTC2757BILX#PBFIC DAC 18BIT 48-LQFP11 - Immediate$1,457.80View Details
IC DAC 18BIT 48-LQFPLTC2757AILX#PBFIC DAC 18BIT 48-LQFP211 - Immediate$2,164.18View Details

Demo Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR LTC2757DC1485AEVAL BOARD FOR LTC27572 - Immediate$4,370.69View Details
Published: 2015-03-03