LT1761 100 mA Low Noise Micropower LDO

Analog Devices' regulators for smartphones, battery-powered, and wireless applications

Image of Analog Devices' LT1761 100 mA Low Noise Micropower LDOAnalog Devices' LT1761 series are low noise, micropower low dropout (LDO) regulators. With an external 0.01 μF bypass capacitor, output noise drops to 20 μVRMS over a 10 Hz to 100 kHz bandwidth. Designed for use in battery-powered systems such as smartphones, handhelds, and test equipment, the low 20 μA quiescent current makes them an ideal choice. These regulators are capable of operating over an input voltage from 1.8 V to 20 V, and can supply 100 mA of output current with a dropout voltage of 300 mV. The devices are available in fixed output voltages of 1.2 V, 1.5 V, 1.8 V, 2 V, 2.5 V, 2.8 V, 3 V, 3.3 V, and 5 V, and as adjustable devices with a 1.22 V reference voltage. The LT1761 regulators come in wide operating temperature ranges of -40°C to +125°C and -55°C to +125°C, and are available in a TSOT-23 package.

Features
  • Voltage input (max): 20 V
  • Voltage output (max): 20 V
  • Voltage output (min, fixed): 1.22 V to 5 V
  • Current output: 100 mA
  • Package/case: TSOT-23-5
  • Temperature operating range: -40°C to +125°C, -55°C to +125°C
  • Protection features: overcurrent, overtemperature, and reverse polarity
Applications
  • Smart phones, cell phones
  • Battery-powered systems
  • Handhelds
  • Test and measurement

Integrated ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LINEAR 3V 100MA TSOT23-5LT1761IS5-3#TRMIC REG LINEAR 3V 100MA TSOT23-50 - ImmediateSee Page for PricingView Details
IC REG LIN 3.3V 100MA TSOT23-5LT1761IS5-3.3#TRMIC REG LIN 3.3V 100MA TSOT23-50 - ImmediateSee Page for PricingView Details
IC REG LIN 3.3V 100MA TSOT-23-5LT1761IS5-3.3#TRPBFIC REG LIN 3.3V 100MA TSOT-23-53315 - Immediate$105.41View Details

Development Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LT1761 601964DC1216A-AEVAL BOARD FOR LT1761 6019640 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR LT1761 602017DC1216A-BEVAL BOARD FOR LT1761 6020170 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR LT1761 602019DC1216A-CEVAL BOARD FOR LT1761 6020197 - ImmediateSee Page for PricingView Details
Published: 2017-12-13