Power Management Solutions for Intel’s FPGAs,
CPLDs and Structured ASICs

Stratix® (GX) V, IV, III, II & Hardcopy V, IV, III, II
Core Voltage: 0.85V, 0.9V, 1.1V, 1.2V
Input Supply ≤200mA ≤500mA ≤1A - 1.5A ≤2A - 5A 5A - 10A Up to 25A
1.8V LT3020 Linear
LTC3549 Monolithic
LT3085 Linear
LTC3409 Monolithic
LT3080 Linear
LTC3026 Linear
LT3083 Linear
LT3070 Linear
LT3071 Linear
2 × LT3070 Linear
2 × LT3071 Linear
2 × LTM4611 μModule
2.5 to 5V LT3020 Linear
LTM8020 μModule
LT3085 Linear
LTM8021 μModule
LTC3411A Monolithic
LTC3417A Monolithic
LTC3569 Monolithic
LTC3612 Monolithic
LTM4604A μModule
LTM4614 Dual μModule
LTM4615 Triple μModule
LTC3608 Monolithic
LTC3616 Monolithic
LTM4608A μModule
LTM4616 Dual μModule
LTC3855 Controller
2 × LTM4611 μModule
≤12V to 24V LT3502 Monolithic LT3503 Monolithic LT3503 Monolithic
LTC3601 Monolithic
LTM8025 μModule
LTM4618 μModule
LTM4619 Dual μModule
LTM4601A μModule
LTM4628Dual μModule
TM4627μModule
LTC3855 Controller
LTC3880 Controller
2 × LTM4627 μModule
Arria® (GX) V, II, I
Core Voltage: 0.9V, 1.1V, 1.2V
Input Supply ≤200mA ≤500mA ≤1A - 1.5A ≤2A - 5A 5A - 10A
1.8V LT3020 Linear
LTC3549 Monolithic
LT3085 Linear
LTC3409 Monolithic
LT3080 Linear
LTC3026 Linear
LT3083Linear
LT3070 Linear
LT3071 Linear
2 × LT3070 Linear
2 × LT3071 Linear
2.5 to 5V LT3020 Linear
LTC3544 Monolithic
LT3085 Linear
LTC3025 Linear
LTC3411A Monolithic
LTC3417A Monolithic
LTC3569 Monolithic
LTC3546 Monolithic
LTC3612 Monolithic
LTC3608 Monolithic
LTC3616 Monolithic
LTC3418 Monolithic
≤12V to 24V LT3502 Monolithic LT3503 Monolithic LT3503 Monolithic
LTC3601 Monolithic
LTC3604 Monolithic
LTC3850 Controller
LTC3633 Monolithic
LTC3605 Monolithic
LTC3633 Monolithic
LTC3855 Controller
Cyclone® (GX) V, IV, III, II
Core Voltage: 1.1V, 1.2V
Input Supply ≤200mA ≤500mA ≤1A - 1.5A ≤2A - 5A 5A - 10A
1.8V LT1761 Linear
LTC3549 Monolithic
LT3085 Linear
LTC3409 Monolithic
LT3080 Linear
LTC3026 Linear
LT3083 Linear
LT3070 Linear
LT3071 Linear
2 × LT3070 Linear
2 × LT3071 Linear
2.5 to 5V LT3020 Linear
LTC3544 Monolithic
LT3085 Linear
LTC3025-1
LTC3411A Monolithic
LTC3417A Monolithic
LTC3569 Monolithic
LTC3612 Monolithic
LTC3614 Monolithic
LTC3615 Monolithic
LTC3608 Monolithic
LTC3616 Monolithic
LTC3617 Monolithic
≤12V to 24V LT3502 Monolithic LT3503 Monolithic
LT3645 Monolithic
LT3503 Monolithic
LT3505 Monolithic
LTC3601 Monolithic
LTC3604 Monolithic
LTC3850 Controller
LTC3633 Monolithic
LTC3605 Monolithic
LTC3633 Monolithic
MAX® V
Core Voltage: 1.1V, 1.2V
Input Supply ≤200mA ≤500mA ≤1A - 1.5A
1.8V LT1761 Linear
LTC3549 Monolithic
LT3085 Linear
LTC3409 Monolithic
LT3022 Linear
LT3080 Linear
LTC3026 Linear
2.5 to 5V LT3020 Linear
LTC3544 Monolithic
LT3085 Linear
LTC3670 Monolithic
LTC3544 Monolithic
LTC3520 Monolithic
LTC3417A-2 Monolithic
≤12V to 24V LT3502 Monolithic LT3509 Monolithic
LT3688 Monolithic
LT3503 Monolithic
LT3508 Monolithic
DDR/Active Bus Termination
Input Supply ≤±1.5A ≤±3A ≤±6A ≥±6A
2.25V to 5.5V LTC3612 Monolithic
LTC3615 Dual Monolithic
LTC3614 Monolithic
LTC3616 Monolithic
LTC3618>Monolithic
LTC3617 Monolithic LTC3718 Controller
>5.5V   LTC3634 Monolithic   LTC3718 Controller
LTC3876 Controller

*Additional products in Linear’s μModule family are now available. New products highlighted in bold.

bottom