AKR Series Split-Core Current Transformers
LEM AKR series split-core current transformers for AC range from 2 A to 200 A, selectable by a jumper
Galvanic isolation between the primary and secondary circuits is ensured by the design of the LEM AKR series, which is intended for the electronic measurement of AC waveform current. These current transformers, which have a jumper-selectable range of 2 A to 200 A, are mainly meant for panel mounting; a DIN rail version is also available upon request. The series is only available with current output and is intended for true RMS measurement. The AKR 2000 C420L J is unique in the product family due to its larger 76 mm diameter aperture, which helps with its intended uses. With air-core technology, AKR current sensors are split-core current transformers designed especially for power supply and renewable energy applications.
- Average responding
- Split-core box or solid-core
- Current or voltage output
- Self-powered or loop-powered transducers
- Panel mounting
- Jumper selectable ranges
- Easy to mount
- Able to measure VFD and SCR waveforms in current
- Equipped with true RMS responding capabilities
- Large aperture
- High isolation between primary and secondary circuits
- Automation systems
- Data loggers
- Panel meters
- VFD controlled loads
- SCR silicon-controlled loads
- Switching power supplies and electronic ballasts
- Large pumps
- Generation
- Electric heating elements
AKR Series Split-Core Current Transformers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AKR 5 C420L | CURRENT SENSOR TRANSDUCER 2A,5A | 0 - Immediate | $8,867.88 | View Details |
![]() | ![]() | AKR 5 B420L | CURRENT SENSOR TRANSDUCER 2A,5A | 0 - Immediate | $10,602.52 | View Details |
![]() | ![]() | AKR 50 B420L | CURRENT SENSOR TRANSDUCER | 0 - Immediate | $10,170.80 | View Details |
![]() | ![]() | AKR 2000 C420L J | CURRENT SENSOR TRANSDUCER 2000A | 0 - Immediate | $16,352.19 | View Details |