Current Sensor 2000A 1 Channel Current Transducer Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKR 2000 C420L J

DigiKey Part Number
398-AKR2000C420LJ-ND
Manufacturer
Manufacturer Product Number
AKR 2000 C420L J
Description
CURRENT SENSOR TRANSDUCER 2000A
Manufacturer Standard Lead Time
76 Weeks
Customer Reference
Detailed Description
Current Sensor 2000A 1 Channel Current Transducer Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
-
Frequency
10Hz ~ 400Hz
Linearity
-
Accuracy
±1%
Voltage - Supply
24V
Response Time
600ms
Current - Supply (Max)
-
Operating Temperature
-20°C ~ 50°C
Grade
-
Qualification
-
Polarization
-
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 352,19000 Kč16 352,19 Kč
Manufacturers Standard Package
Unit Price without VAT:16 352,19000 Kč
Unit Price with VAT:19 786,14990 Kč