DDR4 DRAM Automotive-Temperature Components
Kingston DDR4 DRAM components are ideal for many applications including outdoor signage and factory automation
Kingston automotive-temp discrete DRAM is designed to meet the needs of embedded applications that require an extended operating temperature range. It offers a low-voltage option for lower power consumption. The operating temperature range of the device is -40°C to +105°C, which makes it an ideal memory solution for harsh environments, outdoor signage, surveillance, factory automation, transportation, servers, touchscreen kiosks, and other embedded applications that have extreme environmental conditions.
- Long-term support
- Short lead times
- Stable, proven, and mature die process
- Compatibility with major embedded SoCs that support DDR4
- Kingston brand is recognized globally for quality, reliability, service, and support
- Complies with the JEDEC DDR4 industry standard
- Density: 8 Gb
- Organization: 64 M words x 8-bits x 16 banks
- Package: 96-Ball 512 M x 16, lead-free, and halogen-free
- Power supply (JEDEC standard 1.2 V)
- VDD = 1.2 V 0.06 V
- VPP = 2.5 V +0.25 V/-0.125 V
- Data rate: 3,200/2,666 Mbps. Backward compatible
- 8 banks (4 banks x 2 bank groups) for a 16 internal banks product
- Interface: pseudo open drain (POD)
- Burst length (BL): 8 and 4 with burst chop (BC)
- CAS latency (CL): 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, and 24
- CAS latency (CL) with read DBI: 12, 13, 14, 15, 16, 18, 19, 20, 21, 22, 23, 25, 26, and 28
- CAS write latency (CWL): 9, 10, 11, 12, 14, 16, 18, and 20
- Precharge: auto-precharge option for each burst access
- Refresh: auto-refresh, self-refresh
- Average refresh period
- 7.8 ns at -40°C TC, +85°C
- 3.9 ns at +85°C < TC, +95°C
- 1.95 ns at +95°C < TC, +105°C
- Operating case temperature range: -40°C to +105°C (automotive temperature)
- System-on-a-chip (SoC)
- Automotive applications requiring wide-operating temperature ranges
- Military applications requiring wide operating temperature ranges
- Embedded computing systems
- Communications
- 5G telephone equipment
- Utilities
- Extreme operating conditions
- Wearables: smartwatches, health monitors, and AR and VR
- Smart homes: sound bars, thermostats, fitness equipment, vacuums, beds, and faucets
- Smart cities: HVAC, lighting, power monitoring/metering, and parking meters
- Oil/gas
DDR4 DRAM Automotive-Temperature Components
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | D5116AN9CXGXNY-U | 96-Ball 512Mx16 | 0 - Immediate | $843.70 | View Details |