AA and AAA On/Off Switched Densi Pak Battery Holders

Keystone’s AA and AAA covered battery holders feature an On/Off switch

Image of Keystones' AA and AAA On/Off Switched Densi-Pak Battery HoldersKeystone's high-performance battery holders are made of ABS plastic with nickel-plated coil spring steel contacts for a reliable, low contact resistance battery connection. The Densi-Pak, snap-on cover design protects and secures the batteries within the compartment to prevent shorting or damage. For simplified installation, holders are supplied with 6" long #26 AWG long tinned and snipped wire leads.

Features

  • On/off switch
  • Densi-Pak snap on cover
  • Built-in on/off switch eliminates the need for additional components in designs using AA and AAA batteries
Applications
  • Toys
  • Games
  • Artwork
  • Décor
  • Lighting
  • Tools
  • Measuring devices

AA and AAA On/Off Switched Densi Pak Battery Holders

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATT HOLDER AA 2 CELL 6" LEADS2490SWBATT HOLDER AA 2 CELL 6" LEADS65 - Immediate
500 - Factory Stock
$80.65View Details
BATT HOLDER AAA 2 CELL 6" LEADS2489SWBATT HOLDER AAA 2 CELL 6" LEADS42 - Immediate$52.88View Details
BATTERY HOLDER AAA 3 CELL LEADS2484SWBATTERY HOLDER AAA 3 CELL LEADS310 - Immediate$50.71View Details
BATT HOLDER AA 3 CELL 6" LEADS2487SWBATT HOLDER AA 3 CELL 6" LEADS769 - Immediate$91.28View Details
Published: 2022-01-24