Solid Polymer Rectangular Capacitors - APL90 Series

KEMET's conductive +125°C capacitors feature a low profile that is suitable for low-footprint applications

Image of KEMET's APL90 Series Solid Polymer Rectangular CapacitorsKEMET’s APL90 series solid polymer rectangular capacitors are AEC-Q200-qualified with a rectangular shape offering good volumetric efficiency. The capacitors can easily be stacked together and mounted horizontally or vertically. Using multiple capacitors in a module or bank is simplified. The large surface area of the aluminum case or along the thickness allows for easy use with a heatsink.

The conductive polymer cathode system delivers an extremely low ESR enabling a high ripple current capability, which can double by heatsinking. The series is designed to fulfill 48 V automotive applications.

Features
  • AEC-Q200-qualified for automotive applications
  • Height restriction solution: compact
  • Rectangular shape for good volumetric efficiency and modular stacking options
  • Excellent ripple current capability: up to 26 A
  • Excellent surge voltage capability
  • Life of 2,000 hours at +125°C (VR) and (IR) applied 
  • Easy use of multiple heatsink options allows for IAC optimization 
  • High vibration: up to 20 g 
  • Optimized designs are available upon request
Applications
  • Automotive:
    • DC-links for 48 V inverters on MHEVs
    • Motor drives: water pumps, power steering, and cooling fans
  • Telecommunications: power supplies for datacenters

APL90 Series Solid Polymer Rectangular Capacitor

ImageManufacturer Part NumberDescriptionTypeCapacitanceToleranceAvailable QuantityPriceView Details
CAP ALUM POLY 1.1MF 20% 63V THAPL90A112LH063CAP ALUM POLY 1.1MF 20% 63V THPolymer1100 µF±20%0 - Immediate$227.53View Details
New at DigiKey
CAP ALU SOLID 125C 63V 660F
APL90A661LF063CAP ALU SOLID 125C 63V 660FPolymer660 µF±20%277 - Immediate$195.42View Details
Published: 2024-06-12