MX34 Series Board to Cable Transportation

JAE Electronics’ compact, board-to-board connectors for automotive applications

Image of JAE Electronics MX34 Series Board-to-Cable Transportation JAE Electronics MX34 series connectors are compact, non-waterproof board-to-cable connectors, which have been developed for automotive use. With up to 40 contacts, mating and unmating forces will be 80N or less. Automotive connector requirements, such as the preset type of TPA and box type of socket contacts, are satisfied.

Compact, single row type connectors have also been developed and added to the M34 series for automotive applications. The MX34 single row type series of low pin count non-waterproof connectors have improved board mounting workability and are compatible with thinner fine wire compared to existing products.

Applications for both the MX34 series connectors and MX34 series single row type connectors are general equipment for transportation and industrial systems, such as electronic control units, meters, lighting, navigation, audio, and air conditioning.

Features

  • Connector Features
    • Lightweight board-to-cable connector with 2.2mm horizontal pitch
    • Mating and unmating forces less than 80N
    • Box-type socket contact increases mechanical strength
    • Preset retainer allows easy wire harness assembly
    • Lock spring with a bridge protects lock spring from external load
  • Single Row Type Connector Features
    • 2.2mm horizontal pitch
    • Hook pins are placed on both sides of pint header for easier board attachment
    • Box-type socket contact increases mechanical strength
    • Preset retainer allows easy wire harness assembly
    • Lock spring with a bridge protects the lock spring from external load

Specifications

  • Connector Specifications
    • Number of positions: 8, 12, 16, 20, 24, 28, 32, 36, 40
    • Current rating: 3A
    • Operating Temperature: -40°C to 85°C
    • Applicable wire: AWG:#18 to 24
  • Single Row Type Connector Specifications
    • Number of positions: 3 (angle only), 5 and 7 (both angle and straight)
    • Current rating: 3A
    • Operating Temperature: -40°C to 85°C
    • Applicable wire: AWG:#18 to 24

MX34 Series Board to Cable Transportation

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SOCKET CRIMP TINM34S75C4F5CONN SOCKET CRIMP TIN38450 - Immediate$2.71View Details
CONN SOCKET CRIMP TINM34S75C4F3CONN SOCKET CRIMP TIN20756 - Immediate$3.75View Details
CONN PIN 22-26AWG CRIMP TINM34P75C4F2CONN PIN 22-26AWG CRIMP TIN3336 - Immediate$3.75View Details
CONN SOCKET CRIMP TINM34S75C4F4CONN SOCKET CRIMP TIN12274 - Immediate$4.59View Details
CONN RCPT HSG 20POS 2.20MMMX34020SF1CONN RCPT HSG 20POS 2.20MM5926 - Immediate$16.27View Details
CONN RCPT HSG 24POS 2.20MMMX34024SF1CONN RCPT HSG 24POS 2.20MM2160 - Immediate$18.35View Details
CONN RCPT HSG 40POS 2.20MMMX34040SF1CONN RCPT HSG 40POS 2.20MM350 - Immediate$22.94View Details
CONN RCPT HSG 28POS 2.20MMMX34028SF1CONN RCPT HSG 28POS 2.20MM12856 - Immediate$25.03View Details
CONN RCPT HSG 36POS 2.20MMMX34036SF1CONN RCPT HSG 36POS 2.20MM1632 - Immediate$27.95View Details
CONN HEADER VERT 12POS 2.2MMMX34012UF1CONN HEADER VERT 12POS 2.2MM3685 - Immediate$34.41View Details
Updated: 2025-09-10
Published: 2010-10-15