Stratix® 10 SoC FPGA SoM

iWave Systems’ SoM uses Intel® Hyperflex™ FPGA architecture essential for a broad range of high-performance embedded applications

Image of iWave Systems Stratix® 10 SoC FPGA SoMiWave Systems' Intel Stratix 10 SX SoM features 64-bit DDR4 for HPS with ECC and 2x 64-bit DDR4 for FPGA, USB2.0 PHY, Gigabit Ethernet PHY, eMMC, and QSPI on SoM. USB 2.0, Gigabit Ethernet, FPGA I/Os and 48 high-speed transceivers made available to the carrier board through high-speed board-to-board connectors. The GXT transceivers on board can support up to 28.3 Gbps speed.

Features
  • CPU
    • Compatible Stratix 10 SX SoC FPGA family: SX850, SX1100, SX1650, SX2100, SX2500, and SX2800 variants support
      • Quad-Core 64-bit Arm® Cortex® -A53 with MPU up to 1,500 MHz
      • Up to 2,753K logic elements and 9, 33, and 120 ALMs
      • High-speed transceivers x48 up to 28.3 Gbps
    • Compatible Stratix 10 GX FPGA family: GX850, GX1100, GX1650, GX2100, GX2500, and GX2800 variants support
      • Up to 2,753K logic elements and 9, 33, and 120 ALMs
      • High-speed transceivers x48 up to 28.3 Gbps
  • 32 GB eMMC Flash (upgradable)
  • 1 GB QSPI Flash (upgradable)
  • 8 GB DDR4 for HPS with ECC (64-bit + 8-bit) (upgradable)
  • 2x 8 GB DDR4 for FPGA (64-bit + 64-bit) (upgradable)
  • Gigabit Ethernet PHY for HPS
  • USB 2.0 OTG transceiver for HPS
  • JTAG/active serial header
  • Fan header

Resources

Stratix® 10 SoC FPGA SoM

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
STRATIX 10 (-2) SX850 SOC SOMiW-G45M-S085-4E008G-E032G-BEASTRATIX 10 (-2) SX850 SOC SOM2 - Marketplace$4,312.50View Details
STRATIX 10 (-2) SX850 SOC DEVKITiW-G45D-S085-4E008G-E032G-BCASTRATIX 10 (-2) SX850 SOC DEVKIT3 - Marketplace$5,618.00View Details
Published: 2023-12-08