
iW-G45M-S085-4E008G-E032G-BEA | |
|---|---|
DigiKey Part Number | 2503-iW-G45M-S085-4E008G-E032G-BEA-ND |
Manufacturer | |
Manufacturer Product Number | iW-G45M-S085-4E008G-E032G-BEA |
Description | STRATIX 10 (-2) SX850 SOC SOM |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A53 1.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, FPGA | |
Core Processor | ARM® Cortex®-A53 | |
Speed | 1.5GHz | |
Size / Dimension | 4.330" L x 2.950" W (110.00mm x 75.00mm) | |
Operating Temperature | -40°C ~ 85°C |


