Arduino™-Compatible XENSIV™ Sensor Shield

Infineon XENSIV sensor shields offer easy prototyping with a robust array of sensors for precise data collection

Image of Infineon Arduino™-Compatible XENSIV™ Sensor ShieldThe Infineon XENSIV™ Sensor Shield for Arduino enables seamless hardware interoperability between multiple Infineon MCUs and sensors as a fully integrated development platform. The featured sensors include XENSIV 60 GHz radar, a 5 V CO2 sensor based on photoacoustic spectroscopy, temperature, humidity, pressure, motion, and geomagnetic field. Additionally, it includes MEMS microphones and a 0.96 inch high-contrast TFT display. The shield seamlessly integrates with Infineon microcontroller kits and provides convenient access via an Arduino Uno connector. As part of an ongoing commitment to deliver comprehensive system solutions, the shield is specifically designed and optimized to work with targeted MCUs in the Infineon lineup such as PSOC™ 6, AIROC™ Bluetooth® SoCs, and Wi-Fi® MCUs.

This shield is supported by ModusToolbox™ and includes out-of-box software examples demonstrating how to interface several sensors and display the data on the serial terminal and TFT display present on the shield.

Features
  • XENSIV BGT60LTR11AIP 60 GHz radar sensor
  • XENSIV PASCO2V15 5 V sensor
  • XENSIV DPS368 pressure sensor
  • XENSIV IM72D128 MEMS microphones
  • SHT35 humidity and temperature sensor
  • BMI270 6-axis inertial measurement unit
  • BMM350 3-axis magnetometer sensor
  • OPTIGA™ Trust M security solution
  • SPI-based TFT display
  • Headers compatible with Arduino UNO R3
  • ModusToolbox™ support
Updated: 2025-02-06

Arduino®-Compatible XENSIV™ Sensor Shield

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SHIELD_XENSIV_ASHIELDXENSIVASHIELD_XENSIV_A5 - Immediate$1,732.13View Details
IC RF TXRX+MCU ISM>1GHZ 42UF2BGABGT60LTR11AIPE6327XUMA2IC RF TXRX+MCU ISM>1GHZ 42UF2BGA4961 - Immediate$263.52View Details
PASCO2V15AUMA1PASCO2V15AUMA1PASCO2V15AUMA1375 - Immediate$454.61View Details
MIC MEMS DIGITAL PDM OMNI -36DBIM72D128V01XTMA1MIC MEMS DIGITAL PDM OMNI -36DB0 - Immediate$55.85View Details
EVAL BOARD FOR CYW20829CYW920829M2EVK-02EVAL BOARD FOR CYW2082916 - Immediate$4,300.81View Details
EVAL PSOC 62S2 WIFI BT KITCY8CKIT-062S2-43012EVAL PSOC 62S2 WIFI BT KIT0 - Immediate$3,410.50View Details
Published: 2025-01-23