BOBCAT Switches

Hirschmann's next-generation compact managed switches provide a powerful solution for rising bandwidth needs

Image of Hirschmann's BOBCAT SwitchesHirschmann's BOBCAT managed switches offer a compact and powerful solution for IIoT with up to 24 ports and various configuration options including fast Ethernet speeds of up to 2.5 Gb. These switches, including the high port count variants, are designed to meet the rising bandwidth needs enabling more connected devices on a network. With real-time communication using TSN, the switches maximize performance and security, even under demanding conditions.

These managed switches allow for expanded bandwidth capabilities with the option to adjust the SFPs from 1 Gb to 2.5 Gb, requiring no change to the appliance. Enhanced network security is another critical component of future-facing networks. The BOBCAT switches support HiOS software and feature several compelling security elements including IEEE 802.1x port-based access control, varying privilege levels, configurable password policies, a security status monitor, and audit trails.

Features
  • High port density: up to 24 ports in a compact housing
  • Supports up to 240 W across eight PoE/PoE+ ports without load sharing ensuring max. power output
  • Robust industrial design for extreme environmental conditions including wide temperature ranges and power needs (12 V, 24 V, or 48 V)
  • Real-time TSN Ethernet support for precise data transmission
  • Advanced security: wire-speed access control lists (ACL) and automatic denial-of-service (DoS) prevention
  • Increased bandwidth capabilities: supports copper and tri-speed fiber SFP slots with 100 Mb/sec., 1 Gb/sec., and 2.5 Gb/sec. speeds (SFP only)
Applications
  • Automation: real-time communication, advanced security, low latency, and the simultaneous synchronization of data and information to control operations
  • Powerful and future-proof device for engineers, system integrators, and machine builders
  • Manufacturing, machine building, water management, and oil and gas
  • Transportation and power management: deliver critical real-time information (deterministic signaling and energy flow)

BOBCAT Switches

ImageManufacturer Part NumberDescriptionConfigurationNumber of PortsCopper PortsAvailable QuantityPriceView Details
MANAGED INDUSTRIAL SWITCH FOR DIBRS20-12TXMANAGED INDUSTRIAL SWITCH FOR DIFixed12125 - Immediate$43,841.09View Details
MANAGED INDUSTRIAL SWITCH FOR DIBRS20-16TXMANAGED INDUSTRIAL SWITCH FOR DIFixed161623 - Immediate$51,298.11View Details
MANAGED INDUSTRIAL SWITCH FOR DIBRS20-16TX/4SFPMANAGED INDUSTRIAL SWITCH FOR DIFixed + SFP20162 - Immediate$61,220.09View Details
MANAGED INDUSTRIAL SWITCH FOR DIBRS20-4TXMANAGED INDUSTRIAL SWITCH FOR DIFixed441 - Immediate$20,518.83View Details
MANAGED INDUSTRIAL SWITCH FOR DIBRS20-4TX/2FXMANAGED INDUSTRIAL SWITCH FOR DIFixed643 - Immediate$34,045.95View Details
MANAGED INDUSTRIAL SWITCH FOR DIBRS20-4TX/2SFPMANAGED INDUSTRIAL SWITCH FOR DIFixed + SFP640 - Immediate$27,733.53View Details
MANAGED INDUSTRIAL SWITCH FOR DIBRS20-4TX/2SFP-EEC-HLMANAGED INDUSTRIAL SWITCH FOR DIFixed + SFP640 - Immediate$33,369.39View Details
MANAGED INDUSTRIAL SWITCH FOR DIBRS20-4TX/2SFP-HLMANAGED INDUSTRIAL SWITCH FOR DIFixed + SFP641 - Immediate$28,860.07View Details
MANAGED INDUSTRIAL SWITCH FOR DIBRS20-8TXMANAGED INDUSTRIAL SWITCH FOR DIFixed881 - Immediate$34,498.45View Details
MANAGED INDUSTRIAL SWITCH FOR DIBRS20-8TX/2FXMANAGED INDUSTRIAL SWITCH FOR DIFixed10810 - Immediate$48,025.58View Details
MANAGED INDUSTRIAL SWITCH FOR DIBRS30-12TXMANAGED INDUSTRIAL SWITCH FOR DIFixed12121 - Immediate$53,439.49View Details
MANAGED INDUSTRIAL SWITCH FOR DIBRS30-16TX/4SFPMANAGED INDUSTRIAL SWITCH FOR DIFixed + SFP20160 - Immediate$70,239.15View Details
Published: 2023-11-22