Network Switch - Managed 10 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRS20-8TX/2FX

DigiKey Part Number
1797-BRS20-8TX/2FX-ND
Manufacturer
Manufacturer Product Number
BRS20-8TX/2FX
Description
MANAGED INDUSTRIAL SWITCH FOR DI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
10
Copper Ports
8
Copper Type
10/100
Fiber Ports
2
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
12 ~ 24V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
148 025,58000 Kč48 025,58 Kč
Manufacturers Standard Package
Unit Price without VAT:48 025,58000 Kč
Unit Price with VAT:58 110,95180 Kč