Switch Gear, Protection Relays Circuit Breakers
Creating advanced technology for power supply infrastructure is a complex task, involving a web of interactive signals, precise communication, mechanical functioning, and electric power transmission. Hirose Electric, a leader in new technology, provides solutions for your cutting-edge designs.
Hirose offers connectors for Smart Meter, Wind Turbine, UPS, and Switch Gear/Protection Relay/Circuit Breaker applications.
Smart Meter connectors from Hirose include RJ45, coaxial, board-to-board, wire-to-board, in-line, input-output, and FPC/FFC products. For Wind Turbine applications, we offer interface and internal connectors for power supplies. UPS applications include power line and signal line connectors, and for Switch Gear/Protection Relay/Circuit Breaker applications, Hirose provides high-speed interface, board-to-board, wire-to-board, and FPC/FFC connectors.
Check out Hirose’s newest products, available for immediate shipment from Digi-Key.
DH Series, High-Speed I/O
|
 |
- 1mm pitch for high-speed transmission
- D-shaped opening for robust design
- Secure lock with screw lock/one-touch lock
- Applicable for high-speed data transmission
- High-speed cable is applicable (AWG #28, Insulator outer dia.: φ0.9 ±0.04mm max.)
- Available in 17, 27, 37 and 51 contact positions
|
| |
 |
ZX Series, USB 2.0 I/O
|
 |
- Micro-USB 2.0-compliant interface connector
- Highly reliable and established finished products as the original connector design proposed in Micro-USB 2.0 committee
- Small form-factor suitable for mobile equipment
- Superior mechanical and electrical performance to Mini-USB connector in much smaller size restriction
- Withdrawal force remains high over 10,000 cycles of mating/unmating operations
|
| |
 |
ZX360 Series, USB 3.0 I/O
|
 |
- MicroUSB 3.0-compliant interface connector
- Mating compatibility with MicroUSB 2.0
- High-speed transmission capability up to 5 Gbps
- Halogen-free and RoHS compliant
|
| |
 |
DF13 Series, Miniature Wire-to-Board
|
 |
- Pitch: 1.25mm
- Pin count single row: 2 to 12, 13, 14, 15
- Pin count double row: 10, 20, 30, 40
- Current rating: 1 A
- Applicable cable size AWG #26-32
- Low profile with a mounting height of 5.8mm max
|
| |
 |
DF14 Series, Low Profile Wire-to-Board
|
 |
- Pitch: 1.25mm
- Pin count: 2 to 10, 15, 20, 25, 30
- Current rating: 1 A
- Applicable cable size AWG #26-32
- Board mounting height is 2.5mm
- Mis-insertion prevention design
|
| |
 |
GT8E Series, 2mm Pitch Wire-to-Board and Wire-to-Wire
|
 |
- Reliability suitable for harsh environments
- Audible clicking lock and inertia lock via a mechanical lock mechanism
- Heat resistance: Usable up to 105°C
- Positions available: Single row 2, 3, 4, 5, 6, 7, 8, 9, 10 double row 12, 16, 20, 24, 26, 30 positions
|
| |
 |
DF50 Series, Wire-to-Board with Positive Lock
|
 |
- Pitch: 1mm
- Pin count for double row: 20, 30, 40, 50
- Pin count for single row: 2-16
- Current rating is 1 A
- Applicable wire is AWG #28
- Provides clear tactile click and secure mating
- Robust structure is resistant to wrenching forces
|
| |
 |
FH52 Series, FPC/FFC
|
 |
- Contact pitch: 0.5mm
- 2mm above the board
- Current rating: 0.5 A
- Robust locking structure
- FPC/FFC positioning mechanism
- Halogen-free
- Compatible with 0.3mm thickness FPC/FFC
- Number of contacts: 8-68
|
| |
 |
FX18 Series, Board-to-Board
|
 |
- 0.8mm pitch
- Variations: Coplanar/Vertical/Stacking
- Power supply contacts rated up to 12 A
- Effective mating length of signal contact: 2.0mm
- Ground contact to enhance grounding
- Large mating guide for easy mating
- Number of contacts: 40, 60, 80, 100, 120, 140
|
 |
FX2 Series, Multi-function Two Piece
|
 |
- Contact pitch: 1.27mm
- Board-to-board and board-to-wire available
- Current rating is 0.5 A
- Stack height for board-to-board type is 12mm-16mm
- Contact position available from 20-120 depending on configuration
- RoHS compliant
|
| |
 |
FX20 Series, Board-to-Board
|
 |
- 0.5mm pitch, stacking height 15-30mm
- Floating range: X direction: ±0.6-0.8mm, Y direction: ±0.6mm
- Current capacity: 0.5 A/pin
- Self-aligning and self-guiding
- Number of positions: 20, 40, 60, 80, 100, 120, 140
|
 |
FX6 Series, Stacking Board-to-Board
|
 |
- Contact pitch: 0.8mm
- Stacking height: 5mm-9mm
- Current rating: 0.5 A
- Effective contact length: 1.7mm
- Self-alignment for mating
- Number of contacts: 20, 40, 50, 60, 80, 100
|
| |
 |
FX8/FX8C Series, Board-to-Board
|
 |
- 0.6mm pitch
- Stacking height 3mm-16mm available
- Current rating: 0.4 A
- Formed contact design provides sufficient deflection for contact reliability
- Number of contacts: 60, 80, 90, 120, 140
|
 |
|
|