RF Connectors & Components
Hirose is a leading supplier of RF coaxial connectors and cable assemblies offering a wide variety of standard and unique solutions. With mated height options down to 0.94 mm and performance ranging from DC to 65 GHz, Hirose has products to satisfy many technology applications.
Markets supported include:
- Automotive
- Medical
- Instrumentation
- IoT
- Telecom
- Wireless
Stable quality & excellent performance compared to industry-standard spec.
Coaxial Connectors
SMA Coaxial Connectors
- High frequency up to 28 GHz
- Available in; End launch type: HRM(G)-300-467B-1 Vertical type: HRM(G)-300-468B-1
- Screw mounting provides excellent high frequency performance and consistent assembly quality to PCB unlike manual soldering
- Accepts flexiblePCB thickness
- RoHS compliant
Connector Type: Receptacle
BNC Coaxial Connectors
The BNC series are most widely used as 50 ohm coaxial connectors, and feature compact size, lightweight and quick mounting and dismounting (bayonet lock coupling). They are suitable for coaxial cables (RG-55.58/U) with a finished outside diameter of 3 dia. to 8 dia.
Connector Type: Receptacle
H2.4 Coaxial Connectors
- 2.4 mm coaxial connectors for frequency test measurements
- 2.4 mm coaxial connector conforming to MIL-STD-348B Standard
- Supports up to 50 GHz frequency
- Screw mounting provides excellent high frequency performance and consistent assembly quality
- Accepts flexible PCB thickness
- Stable grounding with gold plated ground surface
Connector Type: Plug, Receptacle
2.92 mm Coaxial Connectors
- 2.92 mm coaxial connector conforming to MIL-STD-348B Standard
- Supports up to 40 GHz frequency
- Screw mounting provides excellent high frequency performance and consistent assembly quality
- Accepts flexible PCB thickness
- Stable grounding with gold plated ground surface
- RoHS compliant
Connector Type: Receptacle
U.FL Coaxial Connectors
- Ultra-Small Surface Mount Coaxial Connectors - 1.9 mm or 2.3 mm, 2.4 mm Mated Height
- Nominal mated height of 1.9 or 2.3 mm, 2.4 mm (Max. 2.0 or 2.4 mm, 2.5 mm)
- Small mounting area
- Lightweight
- Supports high frequency up to 6 GHz
- Automatic board placement
Connector Type: Plug, Receptacle, Adapter