FH75 Series High-Speed Automotive FPC/FFC Connector
Hirose’s FPC/FFC connector with a flip lock design delivers easy FPC insertion and emits a click, confirming insertion is complete
Hirose’s FH75 series automotive flexible printed circuit (FPC)/flat flexible connector (FFC) connectors support MIPI D-PHY specifications. The FH75 series delivers high-speed data transmission of up to 1.5 Gbps in a miniature footprint. The compact FH75 series has a 0.5 mm pitch and a height of only 2 mm to provide valuable space savings.
- High-speed data transmission up to 1.5 Gbps
- Supports MIPI D-PHY specifications
- Small, space-saving footprint
- High contact reliability
- Resistance to shock and vibration, hydrogen and sulfur gasses, and humidity and corrosion
- Flip lock design delivers easy FPC insertion and emits a clear tactile click to confirm complete insertion
- User-friendly design, which includes wide tapers that provide smooth FPC insertion
- 0.5 mm pitch
- Height of only 2 mm
- High retention force of 51.4 N
- Transmission rate: 1.5 Gbps
- Available in a 40-position version
- Operating temperature: -40°C to +125°C
- Rated voltage: 50 VAC/DC
- Automotive including:
- Audio displays
- Car navigation
- Drive recorders
- In-vehicle camera systems
- Laser radars
- Millimeter wave radars
FH75 Series High-Speed Automotive FPC/FFC Connector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FH75-40S-0.5SH(99) | CONN FFC BOTTOM 40POS 0.5MM R/A | 840 - Immediate | $28.14 | View Details |



_tmb.jpg)