GTM91128 Series 30 W Lithium Smart Chargers
GlobTek GTM91128 series 30 W smart chargers are well-suited for a variety of applications due to its robust design and smart charging capabilities
GlobTek GTM91128 series 30 W smart battery chargers are designed for efficiency, safety, and versatility. This charger is not just a power source; it is a comprehensive solution for all charging needs. Certified by leading approval agencies including CB, CE, cURus, EAC, ETL, GS, PSE, S-Mark, SIQ, VCCC, and WEEE, the user can trust its quality and compliance with international safety standards. Whether charging batteries for a camera, portable electronic devices, or emergency equipment, this charger adapts to the user’s needs with smart technology that optimizes charging speed while preventing overcharge, ensuring devices are always ready. Its compact design makes it perfect for travel or home use, providing a reliable power solution regardless of the application.
This charger's smart features allow it to adapt to different battery types and capacities, providing safe and efficient charging across these applications, making it a versatile tool for both personal and professional use.
- Universal input range: 90 VAC to 264 VAC (100 VAC to 240 VAC nom.)
- For 1S to 4S Li-ion, Li-polymer, and LiFePO4 batteries
- Smart charge control for maximum battery health
- +40°C operating ambient at full power
- Touch current:
- <100 μA @ 264 VAC NC
- <500 μA @ 264 VAC SFC
- Dielectric strength: 5656 VDC / 4000 VAC
- Size : 2.1” x 4.63” x 1.44” (53.47 mm x 117.53 mm x 36.60 mm)
- ITE + Medical + Household Approvals: IEC60601-1/IEC62368-1/IEC61558-2-16/IEC60335-1
- Ingress protection: IP52
- Approval agencies: CB, CE, cURus, EAC, ETL, GS, PSE, S-Mark, SIQ, VCCC, WEEE
- Replaceable AC blades
- Consumer electronics
- Photographic equipment
- Small motorized equipment and vehicles
- Marine electronics
- Emergency equipment
- Small solar power systems
- Drones
- Medical devices
- ITE, medical, and household equipment
GTM91128 Series 30 W Lithium Smart Chargers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GTM91128LI3C1000XFX9 | BATT CHARGER WALL MT 12.6V 1A | 7 - Immediate | $916.77 | View Details |
![]() | ![]() | GTM91128LI3C1000T00 | BATT CHARGER WALL MT 12.6V 1A | 41 - Immediate | $979.14 | View Details |
![]() | ![]() | GTM91128LI2C1000XFX9 | BATT CHARGER WALL MT 8.4V 1A | 184 - Immediate | $667.95 | View Details |
![]() | ![]() | GTM91128LI2C1000T00 | BATT CHARGER WALL MT 8.4V 1A | 28 - Immediate | $662.70 | View Details |
![]() | ![]() | GTM91128LI1C2000T00 | BATT CHARGER WALL MT 4.2V 1.6A | 60 - Immediate | $636.24 | View Details |
![]() | ![]() | GTM91128LI1C1000XFX9 | BATT CHARGER WALL MT 4.2V 1A | 39 - Immediate | $685.37 | View Details |