



GTM91128LI1C1000XFX9 | |
|---|---|
DigiKey Part Number | 1939-1083-ND |
Manufacturer | |
Manufacturer Product Number | GTM91128LI1C1000XFX9 |
Description | BATT CHARGER WALL MT 4.2V 1A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Desktop, Wall Mount Battery Charger 4.2V 1A |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 264VAC |
Manufacturer GlobTek, Inc. | Power - Max 4.2W |
Series | Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.53mm x 53.47mm x 36.60mm) |
Packaging Bulk | Mounting Type Desktop, Wall Mount |
Part Status Active | Termination Style Barrel Plug Kit (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Type Desktop, Wall Mount | Features Automatic Shut Off, LED Indicator |
Battery Chemistry Lithium-Ion | Operating Temperature 0°C ~ 35°C |
Number of Cells 1 | Approval Agency CB, CE, cURus, EAC, ETL, GS, PSE, S-Mark, SIQ, VCCC, WEEE |
Voltage - Nominal 4.2V | Base Product Number |
Charge Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,37000 Kč | 685,37 Kč |
| 5 | 651,77800 Kč | 3 258,89 Kč |
| 10 | 637,77200 Kč | 6 377,72 Kč |
| 25 | 619,74320 Kč | 15 493,58 Kč |
| 60 | 602,99250 Kč | 36 179,55 Kč |
| 120 | 590,05433 Kč | 70 806,52 Kč |
| 300 | 573,37000 Kč | 172 011,00 Kč |
| Unit Price without VAT: | 685,37000 Kč |
|---|---|
| Unit Price with VAT: | 829,29770 Kč |

