FT2233HPQ High-Speed USB Bridge with Type-C/PD3.0 Controller
FTDI's bridge delivers two independent channels and fully supports USB Type-C® and power delivery (PD)
FTDI's FT2233HPQ is a high-speed USB device with a controller IC that fully supports the USB Type-C and PD standards enabling support for power negotiation with the ability to sink or source current to a USB host device. The USB bridge function delivers two independent channels that are compatible with the FT2232H dual high-speed USB to multipurpose UART/MPSSE solution.
- Supports PD specification Rev 3.0
- Port 1 mode configuration for sink or dual-role
- Port 2 works as a sink supporting charge through to port 1
- Supports 5 V, 3 A; 9 V, 3 A; 12 V, 3 A; 15 V, 3 A; and 20 V, 3 A PDOs as a sink or source Type-C/PD physical layer protocol
- PD policy engine using a 32-bit RISC controller with 8 kB data RAM and 48 kB code ROM
- PD mode configuration through an external EEPROM
- Option to use an external MCU controlling PD policy through the I2C interface
- USB to dual serial ports with a variety of configurations
- Entire USB protocol is handled on the chip (no USB specific firmware programming required)
- USB 2.0 high-speed (480 Mb/s) and full-speed (12 Mb/s) compatible
- Two multiprotocol synchronous serial engines (MPSSE) on channel A and channel B:
- Simplifies synchronous serial protocol (USB to JTAG, I2C, SPI, or bit-bang) design
- Independent Baud rate generators
- RS232/RS422/RS485 UART transfer data rate up to 12M baud (RS232 data rate is limited by an external level shifter)
- FTDI’s royalty-free virtual com port (VCP) and direct (D2XX) drivers eliminate the requirement for USB driver development in most cases
- Optional traffic TX/RX indicators can be added with LEDs
- USB bridges with Type-C/PD (chargers and devices)
- High-power applications via USB PD and/or Type-C port
- Get power from USB device functions (portable USB host needs charging when the USB is connected)
- Single-chip USB to two channels UART (RS232, RS422, or RS485) or bit-bang interfaces
- Single-chip USB to two JTAG channels
- Single-chip USB to one JTAG channel and one UART
- Single-chip USB to one SPI channel and one UART
- Single-chip USB to two SPI channels
- Single-chip USB to two bit-bang channels
- Single-chip USB to one SPI channel and one JTAG channel
- Single-chip USB to two I2C channels
- Numerous combinations of two channels
- Upgrading legacy peripheral designs to USB
- Field upgradable USB products
- Cellular and cordless phone USB data transfer cables and interfaces
FT2233HPQ High-Speed USB Bridge with Type-C/PD3.0 Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FT233HPQ-TRAY | IC SERIAL USB-C UART QFN-64 | 46 - Immediate | $101.36 | View Details |