FSP250M Series 220 W to 250 W Medical Adapter

FSP's FSP250M series 220 W to 250 W high-efficiency desktop medical adapter

Image of FSP's 220 W to 250 W Medical AdapterFSP's FSP250M series high-efficiency desktop adapters with IEC 320/C14 or IEC320/C18 AC inlets can deliver 220 W to 250 W continuous output power. All models are designed for medical applications and meet EN55011 and FCC class B emission limits.

Features
  • Wide input range 80 VAC to 264 VAC
  • BF class insulation
  • Meet energy-efficiency DOE level VI
  • No load power consumption ±0.15 W
  • High altitude (5000 meters) operation
Applications
  • AIO PCs
  • Displays
  • Respirators
  • Ultrasonic machines
  • Rehabilitation and physiotherapy

FSP250M Series 220 W to 250 W Medical Adapter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 12V 220WFSP250M-KHAAC/DC DESKTOP ADAPTER 12V 220W0 - Immediate$2,552.10View Details
AC/DC DESKTOP ADAPTER 19V 250WFSP250M-KBAAC/DC DESKTOP ADAPTER 19V 250W0 - Immediate$2,552.10View Details
AC/DC DESKTOP ADAPTER 24V 250WFSP250M-KAAAC/DC DESKTOP ADAPTER 24V 250W0 - Immediate$2,552.10View Details
Published: 2021-04-01