DPRA Round Body Air Cylinder

Festo DPRA light-duty cylinders deliver high performance and reliability

Image of Festo DPRA Round Body Air CylinderThe Festo DPRA round body cylinder is built tough. Featuring a 304 stainless-steel air cylinder tube and 303 stainless-steel, ground, polished, and roller-burnished cylinder rods, these durable cylinders perform reliably in harsh conditions. A high-strength aluminum piston is standard. Full-flow ports and cross-slots on the end caps allow air passage to the entire piston and seal area for quick response and full force performance. Additional features include pre-lubrication using a special petroleum-based oil for maintenance-free operation, a rod bushing made with oil-impregnated sintered bronze for wear resistance and long life, and Buna-N U-cup rod and piston seals.

Features
  • Available in ten bore sizes: 916", 34", 78", 1116", 1 14", 1 12", 1 34", 2", 2 12", and 3"
  • Standard stroke lengths up to 32"
  • Extended strokes available on request
  • 304 stainless-steel air cylinder tube drawn and polished for low friction and long life
  • Buna-N U-cup rod and piston seals
  • 303 stainless-steel, ground, polished, and roller-burnished cylinder rods standard
  • Pressure rated to 250 psi pneumatic service
  • Magnetic piston option available for cylinder position sensing
Applications
  • Packing and filling
  • Food processing equipment

DPRA Series Round Stainless Steel Air Cylinders

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ROUND CYLINDERDPRA-N-3/4"-4-NROUND CYLINDER7 - Immediate$970.41View Details
ROUND CYLINDERDPRA-N-1 1/2"-4-ME-NROUND CYLINDER2 - Immediate$1,518.91View Details
Updated: 2026-05-20
Published: 2021-06-30