


DPRA-N-3/4"-4-N | |
|---|---|
DigiKey Part Number | 2171-DPRA-N-3/4"-4-N-ND |
Manufacturer | |
Manufacturer Product Number | DPRA-N-3/4"-4-N |
Description | ROUND CYLINDER |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 4.000" (101.60mm) | |
Operation | Double Acting | |
Operating Pressure | 10 ~ 150 PSI (0.7 ~ 10.3 bar) | |
Connection Method | NPT1/8 | |
Features | - | |
Shaft Detail | External Thread 1/8-24 UNF | |
Operating Temperature | -20°C ~ 149°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,04000 Kč | 977,04 Kč |
| Unit Price without VAT: | 977,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 182,21840 Kč |

