FC3215AN Series 32.768 kHz Low-ESR Crystal Unit
Epson’s 32.768 kHz crystal unit features an extended operating temperature range in a compact package
Epson’s FC3215AN is a 32.768 kHz crystal unit with a low ESR of 35 kΩ in a compact package, which is critical for portable electronics and very tight space-constrained applications. The FC3215AN crystal is ideal for a variety of applications, such as wireless modules, IoT, medical, industrial, security surveillance equipment, smart meters, consumer electronics, and low-power MCU applications. It supports an extended operating temperature range from -40°C to +105°C. The FC3215AN crystal is available in a 3.2 mm x 1.5 mm x 0.9 mm package with standard pinouts.
- Frequency range: 32.768 kHz
- Frequency tolerance: 20 ppm
- Low ESR: 35 kΩ (typ.)
- Drive level: 0.5 μW max
- Load capacitance: 7 pF, 9 pF, and 12.5 pF
- Compact package: 3.2 mm x 1.5 mm x 0.9 mm
- Wireless modules
- Portable IoT products
- Personal medical devices
- Industrial equipment
- Security/surveillance equipment
- Smart meters
- Consumer electronics
FC3215AN Series 32.786 kHz Low-ESR Crystal Unit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FC3215AN 32.768K-C5NN60KC5 | CRYSTAL 32.768KHZ 12.5PF SMD | 0 - Immediate | $8.13 | View Details |
![]() | ![]() | FC3215AN 32.768K-70NN60KC5 | CRYSTAL 32.768KHZ 7PF SMD | 3514 - Immediate | $8.13 | View Details |
![]() | ![]() | FC3215AN 32.768K-90NN60KC5 | CRYSTAL 32.768KHZ 9PF SMD | 3463 - Immediate | $9.38 | View Details |