ECS-RTC-3225-5699C3 Low Power Consumption I²C RTC
ECS’ I²C RTC with an internal TCXO has a temperature sensor and temperature compensated circuit that ensures clock accuracy
ECS’ ECS-RTC-3225-5699C3 small form factor I²C real time clock (RTC) features an embedded 32.768 kHz TCXO with temperature sensor. This bus interface RTC with low power consumption has a precise temperature sensor and a temperature compensated circuit that ensures clock accuracy.
The RTC supports calendar, clock, VBAT, and timer functions. This RTC is available in a 3.2 mm x 2.5 mm x 1.0 mm package size, making it suitable for portable, battery-powered, and small electronic devices where stability is critical.
- Built-in 32.768 kHz TCXO with temperature sensor
- Low current consumption: 1.0 mA
- ±3 ppm stability at -40°C to +85°C
- 3.2 mm x 2.5 mm x 1.0 mm package
- Power supply normal mode: 2.5 V to 5.0 V
- Automotive backup power switchover function
- Standard industrial operating temperature of -40°C to +85°C with extended temperature range options
- Frequency range: 2.5 V to 5.0 V
- Temperature-compensated frequency output
- Computers
- Servers
- Embedded systems
- Internet of Things (IoT)
- Ultra-low-power
- Digital clocks
ECS-RTC-3225-5699C3 Low Power Consumption I²C RTC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-RTC-3225-5699C3-TR | IC RTC CLK/CALENDAR I2C 10SMD | 3776 - Immediate | $112.76 | View Details |