
ECS-RTC-3225-5699C3-TR | |
|---|---|
DigiKey Part Number | 50-ECS-RTC-3225-5699C3-TR-ND - Tape & Reel (TR) 50-ECS-RTC-3225-5699C3-TRCT-ND - Cut Tape (CT) 50-ECS-RTC-3225-5699C3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-RTC-3225-5699C3-TR |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, Serial 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Interface I2C, Serial |
Manufacturer ECS Inc. | Voltage - Supply 2.5V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.6V ~ 5V |
Part Status Active | Current - Timekeeping (Max) 4.9µA ~ 5.1µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year | Package / Case 10-SMD, No Lead |
Time Format HH:MM:SS | Supplier Device Package 10-SMD (3.2x2.5) |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 86,00800 Kč | 860,08 Kč |
| 25 | 79,30520 Kč | 1 982,63 Kč |
| 100 | 71,94540 Kč | 7 194,54 Kč |
| 250 | 68,43500 Kč | 17 108,75 Kč |
| 500 | 67,46658 Kč | 33 733,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,42775 Kč | 187 283,25 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |

