ECS-2012MV-327KE 32.768 kHz HCMOS MultiVolt™ Oscillators

ECS’ ECS-2012MV-327KE operates on a variable supply voltage of 1.2 V to 5.5 V or a standard 1.8 V, 2.5 V, 3.0 V, or 3.3 V supply

Image of ECS's ECS-2012MV-327KE 32.768 kHz HCMOS MultiVolt™ OscillatorsECS’ ECS-2012MV-327KE HCMOS oscillators come in a 2.0 mm x 1.2 mm x 0.85 mm ceramic package that offers MultiVolt capabilities. These electronic components provide a frequency of 32.768 kHz with frequency stability of ±10 ppm and low 0.5 µA current consumption at the standard industrial operating temperature of -40°C to +85°C. As a part of the MultiVolt series of oscillators, the ECS-2012MV-327KE is designed to operate on a variable supply voltage of 1.2 V to 5.5 V or a standard 1.8 V, 2.5 V, 3.0 V, or 3.3 V supply. As it offers improved stability against various uncompensated crystal oscillators, this component is suited for smart meter, wearable, industrial, and IoT applications.

Features
  • 2.0 mm x 1.2 mm x 0.85 mm 4-pad footprint
  • 32.768 kHz frequency
  • Stability: -150 ppm to +10 ppm at -40°C ~ +85°C
  • Temperature range: -40°C ~ +85°C
  • Current consumption: 0.5 µA
  • MultiVolt capability with +1.8 V, +2.5 V, +3.0 V, or +3.3 V or 1.2 V ~ 5.5 V supply
  • HCMOS output
  • RoHS and REACH compliant
Applications
  • IoT
  • Industrial
  • Wireless
  • Wearable
  • Smart meters
  • Medical (non-life sustaining)

ECS-2012MV-327KE 32.768 kHz HCMOS MultiVolt™ Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 32.7680KHZ CMOS SMDECS-2012MV-327KE-TRXTAL OSC XO 32.7680KHZ CMOS SMD7298 - Immediate$56.31View Details
Published: 2023-01-20