


ECS-2012MV-327KE-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2012MV-327KE-TR-ND - Tape & Reel (TR) 50-ECS-2012MV-327KE-TRCT-ND - Cut Tape (CT) 50-ECS-2012MV-327KE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2012MV-327KE-TR |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | -150ppm, +10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 0.8µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 49,32400 Kč | 493,24 Kč |
| 25 | 46,63240 Kč | 1 165,81 Kč |
| 50 | 44,70480 Kč | 2 235,24 Kč |
| 100 | 42,85690 Kč | 4 285,69 Kč |
| 250 | 40,53116 Kč | 10 132,79 Kč |
| 500 | 38,85680 Kč | 19 428,40 Kč |
| 1 000 | 37,58852 Kč | 37 588,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 34,24511 Kč | 136 980,44 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |



