ECOC-7050 Oven-Controlled Oscillator
ECS oscillators are ideal for 5G, small cells, SyncE, and IEEE 1588 applications
ECS ECOC-7050 is a 7.0 mm x 5.0 mm x 3.3 mm surface-mount, oven-controlled crystal oscillator (OCXO). This part offers a ±50 ppb stability option with operating temperature options of -40°C to +85°C, -30°C to +85°C, and -20°C to +70°C. Additional features include a 10 MHz to 50 MHz frequency range, a 3.3 V supply voltage, and an LVCMOS output type. Oven-controlled crystal oscillators play a vital role in maintaining precision frequency control, particularly in applications where the utmost importance is placed on reliable data transmission and precise measurement accuracy. The ECOC-7050 is ideal for 5G, small cells, SyncE, and IEEE 1588 applications.
- 7.0 mm x 5.0 mm x 3.3 mm package size
- ±50 ppb stability
- Operating temperatures: -40°C to +85°C, -30°C to +85°C, and -20°C to +70°C
- 3.3 V supply voltage
- LVCMOS output
- Networking
- Communications
- 5G
- Small cells
- SyncE
ECOC-7050 Oven-Controlled Oscillators
| Image | Manufacturer Part Number | Description | Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECOC-7050-20.000-BN-TR | XTAL OSC OCXO 20.000MHZ LVCMOS | 20 MHz | 117 - Immediate | $702.00 | View Details |
![]() | ![]() | ECOC-7050-10.000-BN-TR | XTAL OSC OCXO 10.000MHZ LVCMOS | 10 MHz | 22 - Immediate | $702.00 | View Details |
![]() | ![]() | ECOC-7050-19.440-BN-TR | XTAL OSC OCXO 19.4400MHZ LVCMOS | 19.44 MHz | 94 - Immediate | $702.00 | View Details |
![]() | ![]() | ECOC-7050-38.880-BN-TR | XTAL OSC OCXO 38.880MHZ LVCMOS | 38.88 MHz | 95 - Immediate | $702.00 | View Details |