
ECOC-7050-38.880-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECOC-7050-38.880-BN-TR-ND |
Manufacturer | |
Manufacturer Product Number | ECOC-7050-38.880-BN-TR |
Description | XTAL OSC OCXO 38.880MHZ LVCMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.88 MHz OCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 200mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVCMOS | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,00000 Kč | 702,00 Kč |
| 10 | 610,31500 Kč | 6 103,15 Kč |
| 25 | 577,29680 Kč | 14 432,42 Kč |
| 50 | 553,54660 Kč | 27 677,33 Kč |
| 100 | 530,80580 Kč | 53 080,58 Kč |
| 300 | 521,38750 Kč | 156 416,25 Kč |
| Unit Price without VAT: | 702,00000 Kč |
|---|---|
| Unit Price with VAT: | 849,42000 Kč |

