TL6800 Series Tactile Switches

E-Switch's tactile switches feature a 1,000,000-cycle life expectancy, -40°C to 90°C temperature range, and an IP67 rating

Image of E-Switch's TL6800 Series Tactile SwitchesE-Switch's TL6800 series provides a life expectancy of up to 1,000,000 cycles, an operating and storage temperature range from -40°C to +90°C, and an IP67 rating for moisture and dust protection. The TL6800 series tactile switch is an SPST, off-(on) mid-size surface-mount switch measuring 7.20 mm (l) x 6.30 mm (w) x 3.1 mm (h). It provides a contact rating of 50 mA, 12 VDC, J-bend termination, silver contact material, 160 gf or 260 gf actuation force options, and 0.25 mm + 0.15 mm travel. The TL6800 comes in tape-and-reel packaging (1,500 pieces per reel). The haptic technology of the TL6800 series tactile switch makes it ideal for audio and visual equipment, computer peripherals, consumer electronics, medical equipment, telecommunication devices, and test and instrumentation equipment.

TL6800 Series Tactile Switches

ImageManufacturer Part NumberDescriptionMechanical LifeOperating ForceAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 12VTL6800AF160QJSWITCH TACTILE SPST-NO 0.05A 12V1,000,000 Cycles160gf920 - Immediate$9.80View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL6800AF260QJSWITCH TACTILE SPST-NO 0.05A 12V500,000 Cycles260gf2022 - Immediate$9.80View Details
Published: 2022-12-09