


TL6800AF160QJ | |
|---|---|
DigiKey Part Number | 141-TL6800AF160QJTR-ND - Tape & Reel (TR) 141-TL6800AF160QJCT-ND - Cut Tape (CT) 141-TL6800AF160QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6800AF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6800AF160QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.30mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,50900 Kč | 85,09 Kč |
| 25 | 7,93360 Kč | 198,34 Kč |
| 100 | 7,09300 Kč | 709,30 Kč |
| 250 | 6,57032 Kč | 1 642,58 Kč |
| 500 | 6,20160 Kč | 3 100,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,67200 Kč | 8 508,00 Kč |
| 3 000 | 5,37530 Kč | 16 125,90 Kč |
| 4 500 | 5,21550 Kč | 23 469,75 Kč |
| 7 500 | 5,02846 Kč | 37 713,45 Kč |
| 10 500 | 4,91381 Kč | 51 595,00 Kč |
| 15 000 | 4,79952 Kč | 71 992,80 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

