PVA3 Series Anti-Vandal Switch

E-Switch's anti-vandal switches require a 16 mm panel cutout, and provide ring pattern illumination and multiple LED color options

Image of E-Switch PVA3 Series Anti-Vandal SwitchE-Switch's PVA3 series is an addition to its anti-vandal line. The PVA3 series switches require a 16 mm panel cutout, provide ring pattern illumination, and multiple LED color options, including RGB. Choose either flat or high actuator, as well as momentary or latching function. The PVA3 contact arrangement comes in SPST and provides IP65 rated protection. This switch series offers a choice of nickel, stainless steel, or black anodized finish for the body and actuator.

The PVA3 series provides an electrical rating of 2 A, 36 VDC, a mechanical life of 500,000 cycles, 3.0 mm travel, and solder lug terminals. Applications for the PVA3 series anti-vandal switches include commercial appliances, security devices, industrial controls, kiosk panels, electrical houseware, and medical equipment as the most common uses.

Specifications
  • Electrical rating: 2 A, 36 VDC
  • Mechanical life: 500,000 cycles
  • Electrical life: 50,000 cycles
  • Contact resistance: 50 mΩ max
  • Insulation resistance: 1,000 MΩ at 500 VDC
  • Dielectric strength: 1,500 VDC
  • Operating/storage temperature: -25°C to +55°C
  • Travel: 3.0 mm
  • Moisture protection: IP65
  • Contact arrangement: SPST
  • Actuation force: 1.7 N
  • Panel thickness: 1 mm to 8 mm
  • Max hex nut torque: 5 Nm to 14 Nm

PVA3 Series Anti-Vandal Switches

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Actuator MarkingAvailable QuantityPriceView Details
SWITCH PB SPST 2A 36VPVA3H230SS311SWITCH PB SPST 2A 36V2A (DC)No Marking0 - ImmediateSee Page for PricingView Details
SWITCH PB SPST 2A 36VPVA3H230SS331SWITCH PB SPST 2A 36V2A (DC)No Marking0 - ImmediateSee Page for PricingView Details
SWITCH PB SPST 2A 36VPVA3H230SS341SWITCH PB SPST 2A 36V2A (DC)No Marking0 - Immediate$401.05View Details
SWITCH PB SPST 2A 36VPVA3H2B0SS3R1SWITCH PB SPST 2A 36V2A (DC)No Marking0 - ImmediateSee Page for PricingView Details
SWITCH PB SPST 2A 36VPVA3F2B0SS3R1SWITCH PB SPST 2A 36V2A (DC)No Marking0 - Immediate$467.16View Details
SWITCH PB SPST 2A 36VPVA3H230SS3R1SWITCH PB SPST 2A 36V2A (DC)No Marking0 - ImmediateSee Page for PricingView Details
SWITCH PB SPST 2A 36VPVA3F230SS3R1SWITCH PB SPST 2A 36V2A (DC)No Marking0 - ImmediateSee Page for PricingView Details
Published: 2018-05-03