DXTN/P 78Q and 80Q Series Bipolar Transistors
Diodes bipolar transistors deliver exceptional conduction efficiency and thermal performance for demanding automotive power switching
Diodes Incorporated automotive-compliant DXTN/P 78Q and 80Q series of ultra-low VCE(sat) NPN and PNP bipolar transistors.
The twelve devices, covering 30 V, 60 V, and 100 V ratings, deliver exceptional conduction efficiency and thermal performance for demanding automotive power switching and control.
Suitable for 12 V, 24 V, and 48 V systems, they support applications including MOSFET and IGBT gate driving, load switching, LDO regulation, DC/DC conversion, and motor and actuator control. Rated to +175°C with high ESD robustness (HBM 4 kV, CDM 1 kV), they ensure reliable operation in harsh environments.
The compact PowerDI®3333-8 package (3.3 mm x 3.3 mm) reduces PCB footprint by up to 75% versus SOT223 and offers ultra-low thermal resistance (4.2°C/W).
Side-wall plateable (SWP) technology improves AOI visibility and solder joint strength for efficient and reliable manufacturing.
With BVCEO up to 100 V, continuous current to 10 A (20 A peak), and saturation voltage as low as 17 mV, these transistors minimize conduction losses by up to 50%, enabling cooler, more efficient designs.
- Ultra-low VCE(sat) (down to 17 mV) and low on-state resistance (down to 12 mΩ) minimize conduction losses, reducing heat and improving overall system efficiency
- PowerDI3333-8 saves up to 75% PCB space versus SOT223 and delivers ultra-low thermals for cooler operation
- 30 V to 100 V and up to 10 A continuous current (20 A peak), ideal for 12 V, 24 V, and 48 V automotive power systems
- SWP feature improves AOI visibility and joint strength
- +175°C rating and strong ESD protection ensure dependable performance in harsh environments
- MOSFET and IGBT gate drivers
- Load switches
- Linear voltage regulation
- DC/DC converters
- Motors, solenoids, relays, and actuator controls
DXTN/P 78Q and 80Q Series Bipolar Transistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DXTN78060DFGQ-7 | PWR LOW SAT TRANSISTOR POWERDI33 | 0 - Immediate | $20.86 | View Details |
![]() | ![]() | DXTP78100CFGQ-7 | PWR LOW SAT TRANSISTOR POWERDI33 | 1900 - Immediate | $20.86 | View Details |
![]() | ![]() | DXTP78030DFGQ-7 | PWR LOW SAT TRANSISTOR POWERDI33 | 2000 - Immediate | $20.86 | View Details |
![]() | ![]() | DXTP78060DFGQ-7 | PWR LOW SAT TRANSISTOR POWERDI33 | 2000 - Immediate | $20.86 | View Details |
![]() | ![]() | DXTN78030DFGQ-7 | PWR LOW SAT TRANSISTOR POWERDI33 | 2000 - Immediate 2000 - Factory Stock | $20.86 | View Details |
![]() | ![]() | DXTN78100CFGQ-7 | PWR LOW SAT TRANSISTOR POWERDI33 | 1705 - Immediate 2000 - Factory Stock | $20.86 | View Details |
![]() | ![]() | DXTN80100CFGQ-7 | PWR LOW SAT TRANSISTOR POWERDI33 | 1895 - Immediate 6000 - Factory Stock | $21.48 | View Details |
![]() | ![]() | DXTP80100CFGQ-7 | PWR LOW SAT TRANSISTOR POWERDI33 | 1900 - Immediate | $21.48 | View Details |
![]() | ![]() | DXTP80060DFGQ-7 | PWR LOW SAT TRANSISTOR POWERDI33 | 968 - Immediate | $21.48 | View Details |
![]() | ![]() | DXTP80030DFGQ-7 | PWR LOW SAT TRANSISTOR POWERDI33 | 0 - Immediate | $21.48 | View Details |
![]() | ![]() | DXTN80030DFGQ-7 | PWR LOW SAT TRANSISTOR POWERDI33 | 1862 - Immediate 4000 - Factory Stock | $21.48 | View Details |
![]() | ![]() | DXTN80060DFGQ-7 | PWR LOW SAT TRANSISTOR POWERDI33 | 2993 - Immediate | $21.48 | View Details |