


DXTP80060DFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DXTP80060DFGQ-7TR-ND - Tape & Reel (TR) 31-DXTP80060DFGQ-7CT-ND - Cut Tape (CT) 31-DXTP80060DFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP80060DFGQ-7 |
Description | PWR LOW SAT TRANSISTOR POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 180MHz 2.4 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 2.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 6 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Mounting Type Surface Mount, Wettable Flank |
Vce Saturation (Max) @ Ib, Ic 550mV @ 250mA, 5A | Package / Case 8-PowerVDFN |
Current - Collector Cutoff (Max) 300nA | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 13,45200 Kč | 134,52 Kč |
| 100 | 8,76970 Kč | 876,97 Kč |
| 500 | 6,75260 Kč | 3 376,30 Kč |
| 1 000 | 6,10232 Kč | 6 102,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,55497 Kč | 11 109,94 Kč |
| 4 000 | 5,09443 Kč | 20 377,72 Kč |
| 6 000 | 4,85975 Kč | 29 158,50 Kč |
| 10 000 | 4,59607 Kč | 45 960,70 Kč |
| 14 000 | 4,43993 Kč | 62 159,02 Kč |
| 20 000 | 4,28822 Kč | 85 764,40 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

