DMTH6010 Dual N-Channel Enhancement Mode MOSFETs

Diodes' MOSFET is ideal for high ambient temperature environments

Image of Diodes' DMTH6010 Dual N-Channel Enhancement Mode MOSFETsDiodes' DMTH6010 MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP, and is ideal for use in a variety of applications including engine management systems, DC/DC converters, and body-control electronics. The DMTH6010 is rated to +175°C, making it ideal for high ambient temperature environments. It features fast switching speeds as well as low input capacitance and high conversion efficiency.  This device is lead-free, RoHS compliant, and halogen- and antimony-free making it a "green" device.

Features
  • Low input capacitance
  • Rated to +175°C (ideal for ambient temperature environments)
  • 100% unclamped inductive switching (UIS) test in production, ensures more reliable and robust end application
  • Fast switching speed
  • High conversion efficiency
  • Lead-free and RoHS compliant
  • Halogen- and antimony-free "green" device
  • AEC-Q101 qualified and PPAP capable
Applications
  • Engine management systems
  • DC/DC converters
  • Body control electronics

DMTH6010 Dual N-Channel Enhancement Mode MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET 2N-CH 60V 13.1A PWRDI50DMTH6010LPDQ-13MOSFET 2N-CH 60V 13.1A PWRDI504296 - Immediate$37.59View Details
MOSFET 2N-CH 60V 13.1A PWRDI50DMTH6010LPD-13MOSFET 2N-CH 60V 13.1A PWRDI503007 - Immediate$40.74View Details
Published: 2022-12-28